Location: 
All Products

Altech Corp KU325N

Altech Corp - KU325N - Switch,  Motor Disconnect,  148 AWG,  3 Pole,  25 Amps,  Extended and Direct View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Switch, Motor Disconnect, 148 AWG, 3 Pole, 25 Amps, Extended and Direct
Mfr. Part#:
KU325N

Allied Stock#: 70156984

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$27.59 (Each)
1$27.590
15$26.080
25$25.170
50$24.320
100$23.910
Availability

386 can ship immediately.

481 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KU Series
Color: Red | White
Current Rating: 25 A
Depth: 2.874" (73mm)
Dimensions: 49.5 x 66 x 73 mm mm
Fuse Type: Non-Fusible
Height: 2.913" (74mm)
Length: 1.949" (49.5mm)
Maximum Current: 25 Amps
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Disconnect
Special Features: Compact Design
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +40 °C
Torque: 16 lbs-in.
Type: Motor
Voltage Rating: 600 VAC
Width: 2.598" (66mm)

Overview

UL508 Listed Manual Motor Controllers with Disconnecting Means AC Motor Across-the-Line AC General Use.
Features:
  • Rotary Switches — Extended or Direct Handle
  • Toggle Switches
  • Non-Fused Switch
  • Short Circuit Withstand Rating: 10 kA
  • DIN Rail-Mount (Panel-Mount Option for Switches Rated 80 A and Up)
  • Advanced Switch Technology (Use of Silver Contacts Ensures Safe and Durable Operation)
  • Comprehensive Range of Accessories
  • Snap-On Auxiliary Contacts
  • Compact Design
    KUE Series Can Be Made IP20 Touch-Proof with Additional Cover Plate
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.