Altech Corp KER340UL Y/R
Motor Disconnect Switch, Enclosed, Stainless, 25-125A ULType 4X, KER Series
Mfr. Part #: KER340UL Y/R / RS Stock #: 70156795
Price
Qty.
Standard Price
1
$558.40
10
$530.48
25
$502.56
Additional Inventory
Can ship in 10 days:
10
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
40 A
Dimensions
0.00 in W X 4.72 in L X 4.25 in D
Enclosure Rating
NEMA 4X
Fuse Type
Non-Fusible
Maximum Current
40 A
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Poles
4
Primary Type
Disconnect
Special Features
Compact Design
Temperature Operating Range
-20 to 40 C
Type
Enclosed Motor
Voltage Rating
600 V
Overview
Altech Corp. KER Series - Stainless Steel Enclosed Motor Disconnect Switch:
Features:
ULType 4X
Ideal where chemicals are used for cleaning and maintenance such as food processing and breweries
Mining is another application area
Stainless Steel (Grade AISI 316)
Corrosion Resistant
IP66 Protection Level
Lockable - Defeatable Handle
Features: