Location: 
All Products

Altech Corp KEM325UL Y/R

Altech Corp - KEM325UL Y/R - Switch;  25 A;  600 VAC (Max.);  3;  136 mm;  201 mm;  128 mm;  16;  Yellow/Red View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Switch; 25 A; 600 VAC (Max.); 3; 136 mm; 201 mm; 128 mm; 16; Yellow/Red
Mfr. Part#:
KEM325UL Y/R

Allied Stock#: 70156764

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$71.50 (Each)
1$71.500
15$67.470
25$65.380
50$63.290
100$61.860
Availability

254 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KEM Series
Color: Red | Yellow
Current Rating: 25 A
Depth: 5.354" (136mm)
Dimensions: 96.4 x 130.4 x 106 mm mm
Enclosure Rating: NEMA 4X
For Use With: It can used locally at the motor.
Fuse Type: Non-Fusible
Height: 7.913" (201mm)
Length: 3.795" (96.4mm)
Maximum Current: 25 Amps
Mounting Type: Panel
Number of Poles: 3 Pole
Primary Type: Disconnect
Shape: Rectangle
Special Features: Compact Design
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +40 °C
Torque: 16 lbs-in.
Type: Enclosed Motor
Voltage Rating: 600 VAC
Width: 5.134" (130.4mm)

Overview

Enclosed Motor Disconnect Switches can be used locally at the motor. Available with black handle or in yellow/red handle (use suffix Y/R). Four-pole versions available upon request.