Altech Corp HE6WPR/12
Conn Term Strip Euro 12 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V, HE6 Series
Mfr. Part #: HE6WPR/12 / RS Stock #: 70077220
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.30
10
$7.64
25
$6.93
50
$6.39
100
$5.98
500
$5.23
Additional Inventory
Can ship in 10 days:
17978
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; VDE
Application
For wire-to-wire connections in HVAC, appliance, equipment, power distribution and other industrial applications with strict budget and space requirements
Color
White
Current Rating
40 A
Mounting Hole Diameter
4.2 mm
Number of Poles
12
Number of Rows
2
Special Features
High Voltage
Stripping Length
7 mm
Torque
7 lb/in
Type
Euro
Voltage Rating
300 V
Wire Size
10-20 AWG
Overview
Terminal Block, Fixed Printed Circuit Double and Single Level Metric Pin Spacing, Screw-Cage Clamp
Compact, easy to use double-row tubular screw terminal strips are a safe, cost effective alternative to barrier strips. Ideal for HVAC, appliance, power distribution and more. Dead front design. Supplied with wire protector. White polyamide 6.6 housing. Strips are easily cut to the desired number of poles.
300 V, 40 A, 20-10 AWG. Pole Spacing: 12 mm (0.47"). Mounting Hole Diameter: 4.2 mm (0.17"). Width: 22.6 mm (0.89").
Easy to use feed through terminal strips are a cost-effective alternative to barrier strips or other types of terminal blocks. Simply strip the wire, insert, and tighten the screw. Eurostrips feature tubular screw clamps, with wire protectors, and recessed screws and contacts to prevent shocks and shorts. The stainless steel wire protectors exhibit excellent memory and the wire stop insures the Most efficient connection.
Compact, easy to use double-row tubular screw terminal strips are a safe, cost effective alternative to barrier strips. Ideal for HVAC, appliance, power distribution and more. Dead front design. Supplied with wire protector. White polyamide 6.6 housing. Strips are easily cut to the desired number of poles.
300 V, 40 A, 20-10 AWG. Pole Spacing: 12 mm (0.47"). Mounting Hole Diameter: 4.2 mm (0.17"). Width: 22.6 mm (0.89").
Easy to use feed through terminal strips are a cost-effective alternative to barrier strips or other types of terminal blocks. Simply strip the wire, insert, and tighten the screw. Eurostrips feature tubular screw clamps, with wire protectors, and recessed screws and contacts to prevent shocks and shorts. The stainless steel wire protectors exhibit excellent memory and the wire stop insures the Most efficient connection.