Altech Corp HE1WPR/11
Strip, 11, 24 to 12 AWG, 20, 300, 8 mm, 3 mm, 5 mm, 4.4 lbs.-in.
Mfr. Part #: HE1WPR/11 / RS Stock #: 70077186
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$3.56
250
$3.28
500
$2.85
1000
$2.49
Additional Inventory
Can ship in 10 days:
300
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; VDE
Application
Wire-to-wire connections in HVAC, appliance, equipment, power distribution
Color
White
Current Rating
20 A
Mounting Hole Diameter
3 mm
Number of Poles
11
Number of Rows
2
Special Features
High Voltage
Stripping Length
5 mm
Torque
4.4 lb/in
Type
Euro
Voltage Rating
300 V
Wire Size
12-24 AWG
Overview
Feed-Through Flat Base Eurostrips, cULus Recognized, VDE and CE Approved
Compact, easy to use double-row tubular screw terminal strips are a safe, cost effective alternative to barrier strips. Ideal for HVAC, appliance, power distribution and more. Dead front design. Supplied with wire protector. White polyamide 6.6 housing. Strips are easily cut to the desired number of poles.
300 V, 20 A, 24-12 AWG. - Pole Spacing: 8 mm (0.32"). - Mounting Hole Diameter: 3 mm (0.12"). - Width: 16.2 mm (0.64").
It is easy to use double row terminal strips are a cost-effective alternative to barrier strips or other types of terminal blocks. Simply strip the wire, insert and tighten the screw. Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The stainless steel wire protectors exhibit excellent memory and the wire stop insures the Most effective connection.
Compact, easy to use double-row tubular screw terminal strips are a safe, cost effective alternative to barrier strips. Ideal for HVAC, appliance, power distribution and more. Dead front design. Supplied with wire protector. White polyamide 6.6 housing. Strips are easily cut to the desired number of poles.
300 V, 20 A, 24-12 AWG. - Pole Spacing: 8 mm (0.32"). - Mounting Hole Diameter: 3 mm (0.12"). - Width: 16.2 mm (0.64").
It is easy to use double row terminal strips are a cost-effective alternative to barrier strips or other types of terminal blocks. Simply strip the wire, insert and tighten the screw. Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The stainless steel wire protectors exhibit excellent memory and the wire stop insures the Most effective connection.