Altech Corp CX4/4/R
Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Red, 6mm
Mfr. Part #: CX4/4/R / RS Stock #: 70693029
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$1.88
250
$1.73
500
$1.51
Additional Inventory
Can ship in 10 days:
281
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Primary Type
DIN Rail Mount
Termination
Spring Cage
Type
Feed-Through
Voltage Rating
600 V
Wire Entry
Feed-Through
Wire Size
10-24 AWG
Wire Termination Type
Spring Cage
Overview
The heart of the Altech philosophy is the standardized DIN Rail and snap-on terminal block. The DIN Rail makes possible a compact, organized arrangement of terminal blocks and other DIN Rail mount components. This gives more than just the appearance of quality; it saves time and space, enhances design capabilities and provides a centralized connect-disconnect area where external and/or internal wiring can be connected quickly and efficiently. At the same time, the DIN concept allows designers to take advantage of constant advances in terminal block technology.
The spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.
The spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.