Location: 
All Products

Altech Corp CTS4U-N

Altech Corp - CTS4U-N - Conn;  Term Blk;  DIN Rail;  Feed-Thru;  45x43mm;  22-10 AWG;  Gray;  35/40 A;  600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; DIN Rail; Feed-Thru; 45x43mm; 22-10 AWG; Gray; 35/40 A; 600 V
Mfr. Part#:
CTS4U-N

Allied Stock#: 70078321

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1$0.760
50$0.680
100$0.640
250$0.610
500$0.590
Availability

17029 can ship immediately.

49645 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, cCSAus, VDE
Application: Wire-to-wire connection in control, automation, instrumentation and power distribution applications
Brand/Series: U Series
Color: Gray
Current Rating: 35 A
Dimensions: 43mm L x 45mm H
Level: Single Level
Material: Polyamide 6.6
Mounting Size: 35 mm
Pin Spacing: 6 mm
Primary Type: DIN Rail
Termination: Screws
Torque: 7 lb. in. (cULus Recognized, CSA Certified), 0.5 Nm (VDE Approved)
Type: Feed-Through
Voltage Rating: 600 V
Width, Terminal: 6 mm
Wire Size: 22 to 10

Overview

Feed-Through Terminal Blocks, DIN Rail Mounting Type

Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. Material: Polyamide 6.6. Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
It is most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN rail with the help of a screwdriver.