Location: 
All Products

Altech Corp CTS4U-N/Y

Altech Corp - CTS4U-N/Y - Conn;  Term Blk;  DIN Rail;  Feed-Thru;  45x43mm;  22-10 AWG;  Yellow;  35/40 A;  600 V
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; DIN Rail; Feed-Thru; 45x43mm; 22-10 AWG; Yellow; 35/40 A; 600 V
Mfr. Part#:
CTS4U-N/Y

Allied Stock#: 70077735

 RoHS Compliant Part

 

Resources

View CTS4U-N/Y Datasheet Datasheet

View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.730 (Each)
1$0.730
50$0.660
100$0.600
250$0.560
500$0.530
Availability

163 can ship immediately.

1994 can ship in 10 days.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: U Series
Color: Yellow
Current Rating: 35 A
Dimensions: 45 x 43 mm
Material, Insulation: Polyamide
Primary Type: DIN Rail
Type: Feed-Through
Voltage Rating: 600 V
Width, Terminal: 6 mm
Wire Size: 22 to 10

Overview

Altech “U” Series Universal Rail
Mounting Standard Screw
Clamp Feed through terminals
are the most versatile terminals
for wire-to-wire connection in
control, automation, instrumentation
and power distribution
applications. A special design
feature on the flexible foot
enables easy mounting and dismounting
from the DIN Rail
with the help of a screwdriver.