Location: 
All Products

Altech Corp CTS2.5U-N

Altech Corp - CTS2.5U-N - Conn;  Term Blk;  DIN Rail;  Feed Thru;  32/35 mm;  43 mm L x 45 mm H;  5 mm;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; DIN Rail; Feed Thru; 32/35 mm; 43 mm L x 45 mm H; 5 mm; Gray
Mfr. Part#:
CTS2.5U-N

Allied Stock#: 70078320

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.670 (Each)
1$0.670
50$0.590
100$0.560
250$0.540
500$0.500
Availability

7153 can ship immediately.

16095 can ship in 10 days.

8200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, cCSAus, VDE
Application: Wire-to-wire connection in control, automation, instrumentation and power distribution applications
Brand/Series: U Series
Color: Gray
Current Rating: 20 A
Dimensions: 43mm L x 45mm H
Level: Single Level
Material: Polyamide 6.6 (Insulation)
Mounting Size: 35 mm
Pin Spacing: 5 mm
Primary Type: DIN Rail
Termination: Screws
Torque: 7 lb. in. (cULus Recognized, CSA Certified), 0.4 Nm (VDE Approved)
Type: Feed-Through
Voltage Rating: 600 V
Width, Terminal: 5 mm
Wire Size: 22 to 14

Overview

Feed-Through Terminal Blocks, DIN Rail Mounting Type

Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. Material: Polyamide 6.6. Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
It is most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN rail with the help of a screwdriver.