Location: 
All Products

Altech Corp CDLG2.5

Altech Corp - CDLG2.5 - Conn; TermBlk; DIN Rail; DblLvl; FeedThru; Screw; 24-12AWG; (6Wx50Hx71L)mm; 24A; 300V View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; TermBlk; DIN Rail; DblLvl; FeedThru; Screw; 24-12AWG; (6Wx50Hx71L)mm; 24A; 300V
Mfr. Part#:
CDLG2.5

Allied Stock#: 70077777

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$7.84 (Each)
1$7.840
50$7.480
100$6.950
Availability

74 can ship immediately.

309 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CDL Series
Current Rating: 35 A
Level: Double Level
Pin Spacing: 6 mm
Primary Type: DIN Rail
Termination: Screws
Type: Feed-Through
Voltage Rating: 600 V
Wire Size: 24 to 12

Overview

Altech double level terminals are the answer to high wiring density problems posed by certain unavoidable wiring arrangements. Double level terminals have the following advantages:

  • Double wiring density available without extension of mounting rails.
  • Interconnection/shorting can be done at both levels.
  • Marking/identification by marking tags possible at both levels.
    Altech offers different types of terminals incorporating electronic components for signal converting, circuit protection and status indication. Based on customer requirements, specially assembled terminals are offered.