Altech Corp AKZ700/8 30.858
Terminal Block, 22 to 12 AWG, 8, Front, 15 A, 300 V, 0.118 in., 0.315 in.
Mfr. Part #: AKZ700/8 30.858 / RS Stock #: 70077732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$3.19
150
$2.94
300
$2.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Polyamide 6.6
Color
Green
Current Rating
15 A
Hole Size
0.118 in.
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
8
Overall Length
1.6 in.
Pin Spacing
5.08 mm ; 0.2 in
Primary Type
Wire to Board
Termination
Through Hole
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
Front
Wire Size
12-22 AWG
Wire Termination Type
Screw
Overview
0.118 in. Screw Hole Diameter, 0.2 in. Pin Spacing, 22-12 AWG , Wire Entry
Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
AKZ700. 5.08 mm (0.20") pin spacing, 15 A, 300 V, 22-12 AWG.19 mm (0.75") high. 0.9 × 0.9 mm (0.035 × 0.035") square pins. Color: Green.
Front, Top, 45° Wire Entry
Up to 15 A, 300 V, 26-12 AWG?Single, Double Levels?Modular Construction
Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
AKZ700. 5.08 mm (0.20") pin spacing, 15 A, 300 V, 22-12 AWG.19 mm (0.75") high. 0.9 × 0.9 mm (0.035 × 0.035") square pins. Color: Green.