Location: 
All Products

Altech Corp AK2-2POSR

Altech Corp - AK2-2POSR - Selector Switch Operator,  Key Lever,  2 Pos.,  Momentary (Left),  30mm View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Selector Switch Operator, Key Lever, 2 Pos., Momentary (Left), 30mm
Mfr. Part#:
AK2-2POSR

Allied Stock#: 70156673

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$18.02 (Each)
1$18.020
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Form: 1 NC
Current Rating: 10 A
Dielectric Strength: 2500 V
Material, Contact: Cu⁄Ag
Mounting Type: Panel Mount
Number of Positions: 2
Operation: Momentary
Standards: cULus Recognized, UL Listed
Termination: Screws
Type: Selector
Voltage Rating: 415/220 VAC

Overview

30 mm Key, 2500 VAC Dielectric Strength
  • IP 68 degree of protection
    Double break, self wiping contact operation.