Location: 
All Products

Altech Corp AF2

Altech Corp - AF2 - Pushbutton,  Non-Illuminated,  Flush Operator,  Black,  Momentary,  30mm,  10A,  500V View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Pushbutton, Non-Illuminated, Flush Operator, Black, Momentary, 30mm, 10A, 500V
Mfr. Part#:
AF2

Allied Stock#: 70156627

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$5.18 (Each)
1$5.180
Availability

30 can ship immediately.

136 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Contact Form: 1 NC
Current Rating: 10 A
Dielectric Strength: 2500 V
Material, Contact: Bimetal (Cu⁄Ag)
Mechanical Life: Over 1 Million Operation
Mounting Hole Size: 30 mm
Mounting Type: Panel Mount
Operation: Momentary
Standards: UL Listed, CSA Certified, VDE Approved
Temperature, Operating: -25 to +70 °C
Type: Push Button
Voltage Rating: 500 VAC

Overview

Altech 22 and 30mm Push Buttons Offer Ideal Cost-Effective Solutions for Control Circuits Utilizing Both Direct and Remote Management Applications. Ease of Assembly has been Engineered Into the Design; the Only Tool Necessary for Installation is a Screwdriver.


Features:

  • a Complete Selection of Push Buttons, Pilot Lights and Selector Switches and Accessories
  • An Internal Seal Provides Watertight Integrity and all Components are Corrosion Resistant Materials
  • Contact Blocks are Color Coded for an Easy Assembly and Identification
  • Devices can be Mounted in any Position in Panels of 1 to 6 mm (.039 - .236 in.) Thickness
  • Properly Assembled Devices are UL and CE Recognized and Certified for NEMA Type 4X Applications