Altech Corp 8975.2
Interface Module Diode DIN Rail Panel Mount 24 22-12 AWG 250 V
Mfr. Part #: 8975.2 / RS Stock #: 70078450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$138.89
3
$127.77
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
1 A
Dimensions
2.21 in H X 5.12 in L
Diode Type
IN4007
Mounting Type
DIN Rail Mount
Number of Positions
24 Diodes
Primary Type
Interface Module
Termination
Screw
Type
Diode Module
Voltage Rating
250 V
Wire Size
22-12 AWG
Overview
Diode Module, Connection Type Screw-Cage Clamp, Wire Range 22-12 AWG, 250 V, DIN Rail MountLink incompatible systems, or expand the capabilities of your logic system with Altech interface and electronic modules and carriers. These DIN rail- or panel-mounted printed circuit board modules and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Modules are supplied completely assembled, with ready to wire screw-cage clamp terminal blocks in an extruded track, and can be mounted on 35 or 32 mm DIN rail, or directly to panels. Order ready-made modules, or mount your own printed circuit boards into Altech mounting tracks. If your needs go beyond our comprehensive range of standard interface and electronic modules, Altech can custom design modules that meet even the most sophisticated requirements.Provide a flexible, cost-effective transition between high-density connectors, and high-quality screw-cage clamp terminal blocks in communications, data processing, process control and other industrial applications. Equipped with component solder pads for easy insertion of circuit building components. DIN rail-mount, panel-mount available.Wire individually labeled diodes into existing circuits for freewheeling, DC inductive kick suppression (commutating), reverse DC polarity protection, etc. Used bussed diodes for distribution of logic VCC or ground, or gather and decouple electrical signals for lamp testing, or collective fault messages. Use as commutating diodes across inductive loads such as DC relays, solenoid valves, actuator magnets, etc. to suppress voltage surges. Standard modules include series connection diode circuits in 1 A versions, and diode gates with bussed anodes or cathodes. DIN rail-mount, panel-mount and three A diodes available. Can be ordered as component carriers without diodes. - Rated Current: 1 A.