Altech Corp 8954.0/B
Interface Mod, 1, Green, DIN Rail Mount, 280 VAC/VDC, 5 VDC, 22 to 12 AWG,
Mfr. Part #: 8954.0/B / RS Stock #: 70078019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.82
10
$43.19
50
$42.60
100
$41.47
250
$40.40
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
LED Color
Green
Mounting Type
DIN Rail Mount
Number of Positions
1
Primary Type
DIN Rail
Type
I/O Expanders
Wire Size
12-22 AWG
Overview
Input/Output Opto Coupler Module, DIN Rail Mounting, 22 to 12 AWG Wire Size
Link incompatible systems, or expand the capabilities of your logic system with Altech interface and electronic modules and carriers. These DIN rail- or panel-mounted printed circuit board modules and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Modules are supplied completely assembled, with ready to wire screw-cage clamp terminal blocks in an extruded track, and can be mounted on 35 or 32 mm DIN rail, or directly to panels. Order ready-made modules, or mount your own printed circuit boards into Altech mounting tracks. If your needs go beyond our comprehensive range of standard interface and electronic modules, Altech can custom design modules that meet even the most sophisticated requirements.
Provide a flexible, cost-effective transition between high-density connectors, and high-quality screw-cage clamp terminal blocks in communications, data processing, process control and other industrial applications. Equipped with component solder pads for easy insertion of circuit building components. DIN rail-mount, panel-mount available.
Mount standard optocoupler input/output (I/O) modules in a high-density arrangement for logic output to field devices, or for input of field data to the controller. Altech I/O carriers can accept up to 16 industry standard 0.6" (15.24 mm) I/O modules in any combination — input, output, AC or DC from most manufacturers. 1-, 2- and 4-isolated position versions with 5, 15 and 24 VDC logic; and 4-, 8- and 16-bussed (logic power) versions with 5 to 24 VDC.
Screw Cage Clamp Connector?Integral Sockets, Retaining Nut?Field Voltage Rating: 280 VAC/VDC?LED Indicator, Fuse Protection?DIN Rail-Mount, Panel-Mount Available
Link incompatible systems, or expand the capabilities of your logic system with Altech interface and electronic modules and carriers. These DIN rail- or panel-mounted printed circuit board modules and carriers give design flexibility, simplify panel layouts and reduce maintenance and downtime. Modules are supplied completely assembled, with ready to wire screw-cage clamp terminal blocks in an extruded track, and can be mounted on 35 or 32 mm DIN rail, or directly to panels. Order ready-made modules, or mount your own printed circuit boards into Altech mounting tracks. If your needs go beyond our comprehensive range of standard interface and electronic modules, Altech can custom design modules that meet even the most sophisticated requirements.
Provide a flexible, cost-effective transition between high-density connectors, and high-quality screw-cage clamp terminal blocks in communications, data processing, process control and other industrial applications. Equipped with component solder pads for easy insertion of circuit building components. DIN rail-mount, panel-mount available.
Mount standard optocoupler input/output (I/O) modules in a high-density arrangement for logic output to field devices, or for input of field data to the controller. Altech I/O carriers can accept up to 16 industry standard 0.6" (15.24 mm) I/O modules in any combination — input, output, AC or DC from most manufacturers. 1-, 2- and 4-isolated position versions with 5, 15 and 24 VDC logic; and 4-, 8- and 16-bussed (logic power) versions with 5 to 24 VDC.