Altech Corp 8112808
O-RING;PERBUNAN;14.0MM INSIDE DIA.;2.0MM THICKNESS;FITS1200224
Mfr. Part #: 8112808 / RS Stock #: 70074914
Price
Qty.
Standard Price
1
$0.218
100
$0.2071
250
$0.20056
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
1200224
Material
Non-Metallic
Size
14 mm
Type
Seal Ring
Overview
Altech O-Rings, Perbunan, 1.2mm - 2.5mm
A series of Altech Perbunan (Nitrile Rubber) O-rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 2.5 mm. All models are highly reliable and excellent quality.
A series of Altech Perbunan (Nitrile Rubber) O-rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 2.5 mm. All models are highly reliable and excellent quality.