Altech Corp 8112607
Sealing O-Ring, Perbunan, 17mm ID
Mfr. Part #: 8112607 / RS Stock #: 70077545
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.4669
200
$0.43889
500
$0.42021
1000
$0.4062
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Inner Diameter
17 mm
Material
Perbunan
Product Header
Perbunan O-Ring
Protection Class
O-Ring
Overview
Altech O-Rings, Perbunan, 1.2mm - 2.5mm
A series of Altech Perbunan (Nitrile Rubber) O-rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 2.5 mm. All models are highly reliable and excellent quality.
A series of Altech Perbunan (Nitrile Rubber) O-rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 2.5 mm. All models are highly reliable and excellent quality.