Location: 
All Products

Altech Corp 735-456

Altech Corp - 735-456 - Enclosure;  Box-Lid;  Polystyrene;  Gray;  29.53x11.81x5.59In;  NEMA4X;  ClearDoor;  AKSeries View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Enclosure; Box-Lid; Polystyrene; Gray; 29.53x11.81x5.59In; NEMA4X; ClearDoor; AKSeries
Mfr. Part#:
735-456

Allied Stock#: 70075301

 RoHS Compliant Part

View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Tool less operation due to clip on design
Brand/Series: AK Series
Color: Gray
Configuration: With Knock-Outs
Dimensions: 29.530 x 11.810 x 5.590 in.
IP Rating: IP65
Length: 29.53" (750.062mm)
Material: Polystyrene
Material, Gasket: Polyurethane
Mounting Type: Wall Mount
NEMA Type: 4X
Size: Medium
Special Features: Hinged, Clear Cover
Temperature Range: -40 to +70 °C
Type: Junction Box
Width: 11.81" (300mm)
Wire Size: Transparent Cover

Overview

Polystyrene Body, Polyurethane Gasket, Light Gray, Enclosures
  • Direct mount
  • Corrosion and maintenance free
  • Medium to large size
  • Polystyrene base and cover
  • Polycarbonate transparent doors
  • Integral seals
  • High mechanical strength
  • Dust and moisture proof
  • Halogen free
  • Up to IP65 protection

  • Polycarbonate Transparent Doors
  • Sidewalls with Knockouts, IP 65 (NEMA 4X)