Altech Corp 735-414
Junction Box,Polystyrene,Gray,11.81x11.81x5.59In,NEMA4X,IP65,Clear Door,AKSeries
Mfr. Part #: 735-414 / RS Stock #: 70075299
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$90.54
5
$86.97
10
$84.32
15
$81.57
25
$79.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Tool less operation due to clip on design
Approximate Depth
6 in
Approximate Height
12 in
Approximate Width
12.00 in
Color
Gray
Configuration
With Knock-Outs
Enclosure Mounting
Wall Mount
Gasket Material
Polyurethane
IP Rating
IP65
Material
Polystyrene
NEMA Rating
NEMA 4X
Series
AK Series
Size
Medium in
Special Features
Hinged ; Clear Cover
Temperature Range
-40 to +70 °C
Type
Junction Box
Wire Size
Transparent Cover AWG
Overview
Polystyrene Body, Polyurethane Gasket, Light Gray, Enclosures
Direct mount ?Corrosion and maintenance free ?Medium to large size ?Polystyrene base and cover ?Polycarbonate transparent doors ?Integral seals ?High mechanical strength ?Dust and moisture proof ?Halogen free ?Up to IP65 protection
Polycarbonate Transparent Doors
?Sidewalls with Knockouts, IP 65 (NEMA 4X)
?Sidewalls with Knockouts, IP 65 (NEMA 4X)