Location: 
All Products

Altech Corp 7211 885

Altech Corp - 7211 885 - Grey Glass Fibre Reinforced,  Polyamide Cable Gland Locknut,  PG 16 Thread View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Grey Glass Fibre Reinforced, Polyamide Cable Gland Locknut, PG 16 Thread
Mfr. Part#:
7211 885

Allied Stock#: 70075289

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
1$0.280
50$0.240
250$0.230
Availability

578 can ship immediately.

1498 can ship in 10 days.

1100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Gray
Material: Polyamide 6
Protection Class: Nut, Lock
Quantity: 50
Size, Thread: PG-16 mm
Temperature Rating: -30 to +120 °C
Thickness, Thread: 6 mm
Thread Type: PG
Width: 1.181" (30mm)

Overview

Locknut, PG Thread Type, Polyamide 6 Material, -30 to +120°C Operating Temperature
25 % Glass fiber reinforced.