Location: 
All Products

Altech Corp 63NH00AM-6

Altech Corp - 63NH00AM-6 - Fuse; Pwr Dist; Fast Acting; 63A; Class aM; Dims 2.05x1.1x1.67"; Blade
Image may be a representation.
See specs for product details.

Altech Corp Fuse; Pwr Dist; Fast Acting; 63A; Class aM; Dims 2.05x1.1x1.67"; Blade
Mfr. Part#:
63NH00AM-6

Allied Stock#: 70025237

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Special Pricing
$6.47 (Each)
1$6.472(Save 39%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$10.61 (Each)
1$10.610
25$10.090
50$9.590
100$9.100
250$9.070
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NH Series
Class: Class aM
Current Rating: 63 A
Current, Ratings: 63 A
Dimensions: 2.05 L x 1.1 H x 1.67 W in
Mounting Type: Socket
Primary Type: Power Distribution
Termination: QC Tabs
Type: Fast Acting
Voltage Rating: 660 VAC

Overview

Overview:
  • Typically used for for power distribution applications and to protect large electrical devices such as motors and drives.
  • Available in seven sizes with a current range of 2 to 1600 A.
  • Fuses have knife blades at both ends, which mount into fuse bases.
  • Bases available in 1-Pole or 3-Pole designs, panel or DIN-rail mount.
  • aM - Motor Protection operating class is fast acting for short circuit protection but slow acting for overload protection.

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.