Location: 
All Products

Altech Corp 56.OA01.1231C

Altech Corp - 56.OA01.1231C - Relay; E-Mech; Sfty; 3 NO,  1 NC; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 400/250AC/DC; 10 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 400/250AC/DC; 10 Pin
Mfr. Part#:
56.OA01.1231C

Allied Stock#: 70075400

 RoHS Compliant Part

 
View More from Altech Corp >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$34.24 (Each)
1$34.244(Save 19%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$42.47 (Each)
1$42.470
25$40.910
50$39.720
100$38.500
250$37.660
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OA 5601 Series
Coil Resistance: 192 Ohms
Contact Current Rating: 10 A
Cover Material: Thermoplast
Creeping Distance: > 8 mm (Contact⁄Coil)
Current Rating: 10 A
Function: Safety
Material, Contact: AgCdO + 0.2 um Au, AgNi 10 + 0.2 um Au, AgNi 10 + 5 um Au
Mounting Type: PCB
Number of Pins: 10
Power Rating: 2500/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, TUV
Supply Voltage: 400/250 VAC/VDC
Temperature, Ambient, Minimum: -25 °C
Temperature, Operating: -25 to +80 °C
Termination: Solder
Voltage Rating: 400 VAC
Voltage, Breakdown: > 4 KV (Contact⁄Coil)
Voltage, Control: 12 VDC
Weight: 75 g

Overview

Safety Relay, 3 NO/1 NC Contact Type, > 4 KV Voltage Breakdown, Thermoplast Cover Material

Safety relays with force-guided contacts are the core components for safety devices and are indispensable when designing safety circuits. Safety devises are designed to protect both operator and machine as demanded in OSHA CFR 1910 regulations, "General Requirements for All Machinery". This is a mandatory requirement of the European Machinery Directive EMD 89/392 EEC. DOLD safety relays are approved for use in safety applications to IEC 60204, EN 60204, DIN/VDE 0113 as used in Emergency Stop, Safety Gate, 2-Hand Safety, Light Curtains, Safety Mats, etc.

  • Max. Switching Voltage: 250 VDC, 400 VAC
  • Max. Switching Current: 10 A
  • Relay Operateing Time: 27 mSec.
  • Relay Release Time: 5 mSec.
  • Relay Contacts: 3 NO/1 NC
  • Contact Material: AgCd O + 0.2 μmAu

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.