Altech Corp 5309 129
Gland, Cable,Lt Gry Polyamide 6,53mm L,42mm W,25.5mm ID,PG-29 Thread,20Pack Qty
Mfr. Part #: 5309 129 / RS Stock #: 70075265
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.67
10
$6.27
25
$6.10
50
$5.94
100
$5.77
250
$5.60
500
$5.47
Additional Inventory
Can ship in 10 days:
81
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For machines and devices
Clamping Range
11 to 21 mm
Color
Gray
Cord Diameter
11 to 21 mm
Diameter
37 mm
Dimensions
0.00 in W X 2.09 in L
Inner Diameter
25.5 mm
IP Rating
IP68
Material
Polyamide 6
Overall Length
53 mm
Product Header
Polyamide Cable Gland
Protection
IP 68
Protection Class
Gland, Cable
Quantity
20
Seal Material
Neoprene
Standards
UL Recognized ; CSA Certified and VDE Approved
Temperature Range
-40 to 100 Polyamide 6 C ; -25 to 100 Neoprene °C
Thread Size
Pg 29 AWG
Overview
Maximum strain relief through clamping range
IP 68 achieved without seal rings
Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
Gas and water-tight
Polyamide 6 Housing
Neoprene Sealing Sleeve
IP 68 Achieved without Seal Rings
Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
Gas and Water Tight
–25degC to 100degC (–13degF to 212degF) Temperature Range
Widely Used, Suitable for Most Applications