Altech Corp 5308957
Gland, Cable, Lt Gry Polyamide 6, 68mm L, 70mm W, 48.5mm ID, M-63x1.5 Thread
Mfr. Part #: 5308957 / RS Stock #: 70074554
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$8.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For machines and devices
Color
Gray
Inner Diameter
48.5 mm
Material
Polyamide 6
Outer Diameter
63 mm
Product Header
Polyamide Cable Gland
Protection Class
Gland, Cable
Quantity
5
Seal Material
Neoprene
Temperature Range
-20 to 100 C
Thread Size
M63 x 1.5 in
Thread Type
Metric
Overview
Polyamide 6 Body, Neoprene Seal, -25 to +200 °C, Cable Gland
Maximum strain relief through clamp range ?Gas and water-tight
Polyamide 6 Housing
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications