Altech Corp. 5308 925

Altech Corp. Cord Grip; 3 to 9 mm; NPT; 1/2 in.; 14 mm; 21.2 mm; Polyamide 6; Neoprene
Mfr. Part#:
5308 925

Allied Stock#: 70074445
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1$1.210
25$1.140
50$1.120
100$1.070
250$1.060
Availability

661 can ship immediately.

80 can ship in 10 days.

4000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material
  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • –25°C to 100°C (–13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications
  • Accessories

     Cable Management > Liquid Tight Strain Relief Accessories


    © Allied Electronics, Inc. 2015. All rights reserved.