Altech Corp. 5308 921

Altech Corp. Cable Gland; Polyamide 6; Neoprene; NPT 1/2in; 5-12mm; Black; 44mm; 24mm; 14mm
Mfr. Part#:
5308 921

Allied Stock#: 70074427
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.040
25$0.980
50$0.940
100$0.920
250$0.910
Availability

16539 can ship immediately.

21627 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material
  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • –25°C to 100°C (–13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications
  • Accessories

     Cable Management > Liquid Tight Strain Relief Accessories
     Uncategorized


    © Allied Electronics, Inc. 2015. All rights reserved.