Altech Corp. 5308 905

Altech Corp. Gland, Cable; Polyamide 6; 1/2 in. NPT; 3 to 9 mm; 12.5 mm; 44 mm; Neoprene
Mfr. Part#:
5308 905

Allied Stock#: 70075270
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.20 (Each)
1$1.200
25$1.130
50$1.110
100$1.070
250$1.060
Availability

3172 can ship immediately.

1000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Seal Neoprene, Light Grey, IP 68, Machines and Devices, Body Polyamide 6s

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • –25°C to 100°C (–13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications
  • Accessories

     Cable Management > Liquid Tight Strain Relief Accessories


    © Allied Electronics, Inc. 2015. All rights reserved.