Location: 
All Products

Altech Corp 5306113

Altech Corp - 5306113 - PG 13.5 Black Polyamide Cable Gland,  5.5 - 12mm Cable Dia Range,  IP68 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp PG 13.5 Black Polyamide Cable Gland, 5.5 - 12mm Cable Dia Range, IP68
Mfr. Part#:
5306113

Allied Stock#: 70074526

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1$3.050
25$2.940
50$2.850
100$2.650
250$2.580
Availability

0 can ship immediately.

172 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Acceptance Diameter: 5.5-12.0 mm
Color: Black
Material: Polyamide 6
Material, Bushing: Neoprene
Mounting Hole Size: 20.4 mm
Temperature Range: -20 to +100 °C
Thread Size: PG 13.5

Overview



Liquid tight strain reliefs with bend protection are made from flexible polyamide 6 material. Special threading insures tight and permanent fit of the dome nut. For use on portable racks, movable machines and equipment.