Location: 
All Products

Altech Corp 5306052

Altech Corp - 5306052 - NPT 1/2 in Grey Polyamide Strain Releif,  5.5 - 12mm Cable Dia Range,  IP68 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp NPT 1/2 in Grey Polyamide Strain Releif, 5.5 - 12mm Cable Dia Range, IP68
Mfr. Part#:
5306052

Allied Stock#: 70074521

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$3.25 (Each)
1$3.250
25$3.120
50$3.030
100$2.840
250$2.780
Availability

43 can ship immediately.

130 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Acceptance Diameter: 5.5-12.0 mm
Color: Gray
Material: Polyamide 6
Material, Bushing: Neoprene
Mounting Hole Size: 21.2 mm
Temperature Range: -20 to +100 °C
Thread Size: 1⁄2" NPT

Overview



Liquid tight strain reliefs with bend protection are made from flexible polyamide 6 material. Special threading insures tight and permanent fit of the dome nut. For use on portable racks, movable machines and equipment.