Location: 
All Products

Altech Corp 5306016

Altech Corp - 5306016 - PG Thread Strain Relief View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp PG Thread Strain Relief
Mfr. Part#:
5306016

Allied Stock#: 70074513

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$3.73 (Each)
1$3.730
25$3.620
50$3.500
100$3.230
500$3.190
Availability

57 can ship immediately.

74 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Acceptance Diameter: 8.5-14.0 mm
Color: Gray
Material: Polyamide 6
Material, Bushing: Neoprene
Mounting Hole Size: 22.5 mm
Temperature Range: -20 to +100 °C
Thread Size: PG 16

Overview



Liquid tight strain reliefs with bend protection are made from flexible polyamide 6 material. Special threading insures tight and permanent fit of the dome nut. For use on portable racks, movable machines and equipment.