Location: 
All Products

Altech Corp 4266 004

Altech Corp - 4266 004 - Cable Gland;  Nickel-Plated Brass;  6.5 to 9.5 mm;  2.5 to 8.5 mm;  PG 9;  20 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Cable Gland; Nickel-Plated Brass; 6.5 to 9.5 mm; 2.5 to 8.5 mm; PG 9; 20 mm
Mfr. Part#:
4266 004

Allied Stock#: 70075240

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$12.57 (Each)
1$12.570
15$11.600
25$11.250
50$10.930
100$10.330
Availability

603 can ship immediately.

240 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For machines and devices, measuring and control engineering, plant installations
Cable, Acceptance Diameter: 6.5-9.5 mm
Color: Nickel
Length: 1.338" (34mm)
Material: Nickel-Plated Brass
Material, Bushing: Santoprene
Mounting Hole Size: 15.2 mm
Protection Class: Gland, Cable
Standards: IP68
Temperature, Operating: -40 to +135 °C
Thread Size: PG 9
Thread Type: PG 9
Width: 0.787" (20mm)

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.