Altech Corp 4264016
Gland, Cable, Brass, 40mm L, 24mm H, 15.2mm ID, PG-16 Thread
Mfr. Part #: 4264016 / RS Stock #: 70074631
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.32
5
$14.55
10
$14.25
25
$13.94
50
$13.63
100
$13.33
200
$13.02
Additional Inventory
Can ship in 10 days:
27
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
10.0-14.5 mm
Application
For machines and devices, measuring and control engineering, plant installations
Bushing Material
Tefabloc
Color
Nickel
Dimensions
1.57 in L
Inner Diameter
15 mm
Material
Nickel-Plated Brass
Mounting Hole Size
22.5 mm
Operating Temperature
-25 to 120 °C
Outer Diameter
22.5 mm
Product Header
Industrial Cable Gland
Protection Class
Gland, Cable
Thread Length
6.5 mm
Thread Size
PG 16 AWG
Thread Type
PG
Overview
Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.