Altech Corp 4220356
Gland, Cable, Brass, 35mm L, 30mm W, 19.5mm ID, PG-21 Thread
Mfr. Part #: 4220356 / RS Stock #: 70074596
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.30
5
$12.63
10
$12.37
25
$12.10
50
$11.84
100
$11.57
200
$11.30
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
8.0-16.0 mm
Bushing Material
Neoprene
Color
Nickel
Dimensions
35.00 in L
Material
Nickel-Plated Brass
Mounting Hole Size
28.3 mm
Outer Diameter
28.3 mm
Product Header
Nickel Plated Brass Cable Gland
Protection
IP68
Seal Material
Neoprene
Temperature Range
-20 to 100 C
Thread Size
PG 21 AWG
Overview
Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.