Altech Corp 4220351
Gland, Cable, Brass, 25mm L, 14mm W, 6mm ID, PG-7 Thread
Mfr. Part #: 4220351 / RS Stock #: 70074590
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.21
10
$4.90
25
$4.77
50
$4.64
100
$4.51
250
$4.38
500
$4.28
Additional Inventory
Can ship in 10 days:
38
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
1.5-5.0 mm
Bushing Material
Neoprene
Color
Nickel
Dimensions
25.00 in L
Material
Nickel-Plated Brass
Mounting Hole Size
12.5 mm
Outer Diameter
12.5 mm
Product Header
Nickel Plated Brass Cable Gland
Protection
IP68
Seal Material
Neoprene
Temperature Range
-20 to 100 C
Thread Size
PG 7 AWG
Overview
Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.