Location: 
All Products

Altech Corp 3P18U3/12

Altech Corp - 3P18U3/12 - Busbar; 3Phase; 80A; 480VAC; 18SQmm; 12Pins; 4x3Pole; UL508; for (V-EA,  MA Series)MMCs
Image may be a representation.
See specs for product details.

Altech Corp Busbar; 3Phase; 80A; 480VAC; 18SQmm; 12Pins; 4x3Pole; UL508; for (V-EA, MA Series)MMCs
Mfr. Part#:
3P18U3/12

Allied Stock#: 70075391

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$27.20 (Each)
1$27.200
25$26.160
50$25.180
100$24.290
250$23.450
Availability

3 can ship immediately.

70 can ship in 10 days.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL1077/508 Busbar Series
Cross-Section Area: 18 mm²
Current Rating: 80 A
For Use With: (V-EA, MA Series) MMCs
Insulation Material: Polyamide
Length: 8.2" (208.3mm)
Material, Conductor: Copper
Number of Pins: 12 Pins
Phase: 3
Primary Type: Bus Bar
Standards: UL1077/508
Voltage Rating: 480 VAC

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). The advantages for this busbar system are:
  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings