Altech Corp 3E20UM
Circuit Breaker, Thermal Magnetic, 20A, 3 Pole, E Trip, Ring Tongue, V-EA Series
Mfr. Part #: 3E20UM / RS Stock #: 70076349
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.80
Additional Inventory
Can ship in 10 days:
7
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
Voltage Rating
480 V ; 277 V
Overview
The V EA Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and offer a good equivalent to fused systems. Application specific trip curves of B, C, D, E, G and Z, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars, and much more.
Features:
480Y/277 VAC
0.3 to 63 Amps
Line and Load Terminals Included
Ring Tongue Styles Available
Features: