Location: 
All Products

Altech Corp 3CU1.6L

Altech Corp - 3CU1.6L - Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 1.6A; DIN Rail; 3 Pole; Screw Snap; C View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 1.6A; DIN Rail; 3 Pole; Screw Snap; C
Mfr. Part#:
3CU1.6L

Allied Stock#: 70075822

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$69.92 (Each)
1$69.920
25$62.690
50$61.210
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: L Series
Characteristic: C
Current Rating: 1.6 A
Dimensions: 2.36 L x 2.07 W x 4.29 H in.
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Circuit Breaker
Special Features: HACR Type 40?C/Positive Trip Indicator/UL 489 Listed
Termination: Screws
Time, Trip: 100 ms
Type: Thermal/Magnetic
Voltage Rating: 240/480/277 VAC

Overview

C-Characteristic — Thermal one-hour trip zone 1.05-1.3 times rated current (RC): Magnetic 100 ms trip boundary 5 to 10 times RC.
  • UL489 Listed for Branch Circuit Protection
  • 1 Device with 2 Electrical Ratings:
    0.5 A/240 VAC, 50.60 Hz
    0.5 A/480 Y/277 VAC, 50/60 Hz
  • 10 kA Interrupt Capacity
  • 35 mm DIN Rail Mount
  • Thermal Magnetic
  • DC Versions Available: 125 V (1 Pole) and 250 V (2 Pole)
  • Positive Trip Indicator (Green-OFF/Tripped, Red-ON)
  • Line/Load Reversible
  • HACR Type 40°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.