Altech Corp 36.405
Terminal Block PCB Header, Single Level, 90 Deg, 5-Pole, 3.81mm, STLK1550-W
Mfr. Part #: 36.405 / RS Stock #: 70078482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.59
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; IEC ; VDE
Body Material
Polyamide 6.6
Color
Green
Current Rating
8 A
Level
Single Level
Number of Poles
5
Overall Length
0.80 in.
Pin Spacing
3.81 mm
Primary Type
PCB
Special Features
90 Deg
Standards
UL Recognized, CSA Certified, IEC/VDE
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
8 A , 125 V, 300 V , 0.150 in. Pin Spacing, Polyamide 6.6 , Header
Miniature two piece, plug and header designs speed and simplify board and device replacement where space is limited.Horizontal and vertical Mini Headers offer different wire entry options and enhance plug accessibility. Closed end design helps prevent misplugging. Optional keying is available.
- STLZ1550 Header. 3.81 mm (0.150") pin spacing. 8 A, 300 V.Closed ends. 0.8 ?- 0.8 mm (0.032 ?- .032") square pins. - Color: Green. Mate with AKZ1550 mini plug.
Single Mold Construction?Low Profile Design?Standard Color: Green
Miniature two piece, plug and header designs speed and simplify board and device replacement where space is limited.Horizontal and vertical Mini Headers offer different wire entry options and enhance plug accessibility. Closed end design helps prevent misplugging. Optional keying is available.
- STLZ1550 Header. 3.81 mm (0.150") pin spacing. 8 A, 300 V.Closed ends. 0.8 ?- 0.8 mm (0.032 ?- .032") square pins. - Color: Green. Mate with AKZ1550 mini plug.