Location: 
All Products

Altech Corp 32C14X51GI

Altech Corp - 32C14X51GI - Fuse; Cylinder; Slow Blow; 32A; Class gl/gF; Dims 14x51mm; Ceramic; Cartridge; 500VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Fuse; Cylinder; Slow Blow; 32A; Class gl/gF; Dims 14x51mm; Ceramic; Cartridge; 500VAC
Mfr. Part#:
32C14X51GI

Allied Stock#: 70025222

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$2.90 (Each)
1$2.900
50$2.720
100$2.550
250$2.430
500$2.320
Availability

121 can ship immediately.

82 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Class: Class gl/gF
Current Rating: 32 A
Dimensions: 14 Dia. x 51 L mm
Material, Body: Ceramic
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Slow Blow
Voltage Rating: 500 VAC

Overview

Overview:
  • Typically used in industrial applications to protect electrical devices such as motors and drives.
  • Available in four sizes with a current range from 1 to 125 A.
  • Metal caps at both ends with a porcelain fuse body.
  • gI - Line Protection operating class is slow blow and typicallyused for power distribution and resistive loads.