Altech Corp 30.365
Conn, TermBlk, PCB, Header, SnglLvl, Breakaway, Sldr, 15Pole, 5mm, STL130Series
Mfr. Part #: 30.365 / RS Stock #: 70078475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$1.55
100
$1.43
200
$1.24
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; IEC ; VDE ; CSA
Color
Gray
Current Rating
10 A
Dimensions
2.95 in L
Level
Single Level
Number of Poles
15
Pin Spacing
5 mm mm
Primary Type
PCB
Special Features
Breakaway Construction
Style
Straight Pin Header
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
Polyamide 6.6 Strip , 0.197 in. Pin Spacing, Gray , Straight Pin Header
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- STL130 Pin Header. 5 mm (0.197") pin spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.3 mm (0.05") dia. round pins. Mate with AK130, AK132 plugs.
10 A, 300 V, 22-14 AWG?Standard Color: Gray
Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
- STL130 Pin Header. 5 mm (0.197") pin spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.3 mm (0.05") dia. round pins. Mate with AK130, AK132 plugs.