Location: 
All Products

Altech Corp 30.206

Altech Corp - 30.206 - Conn;  Term Blk;  PCB;  Tubular Screw;  6;  5.08 mm;  22-14 AWG;  15 A;  300 V;  3.5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Conn; Term Blk; PCB; Tubular Screw; 6; 5.08 mm; 22-14 AWG; 15 A; 300 V; 3.5 mm
Mfr. Part#:
30.206

Allied Stock#: 70077263

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
1$1.600
50$1.470
100$1.390
250$1.320
500$1.270
Availability

24 can ship immediately.

620 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: AKZ120 Series
Color: Gray
Current Rating: 15 A
Hole Size: 0.138 in.
Length, Overall: 1.2 in.
Level: Single Level
Material, Body: Polyamide 6.6
Number of Poles: 6 Pole
Pin Spacing: 0.2(5.08) In.(mm)
Primary Type: PCB
Special Features: with Wire Protector
Stripping Length: 0.276 in.
Termination: Screws
Type: Fixed / Solder
Voltage Rating: 300 V
Wire Entry: Front
Wire Size: 22 to 14

Overview

Terminal Block, Tubular Screw Clamp, Polyamide 6.6 Body Material, 0.2 in. Pin Spacing

Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
AKZ120. 5.08 mm (0.020") pin spacing, 15 A, 300 V, 22-14 AWG.12.5 mm (0.49") high, with wire protector. 1 mm (0.039") dia. round pins. Color: Gray.

  • Front, Top Wire Entry
  • Up to 15 A, 300 V, 28-14 AWG
  • Modular and Single Mold
  • Standard Color: Gray
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.