Altech Corp 2Z05UM
Circuit Breaker, Thermal Magnetic, Handle, 0.5A, 2 Pole, Z Trip,V-EA Series
Mfr. Part #: 2Z05UM / RS Stock #: 70076271
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$74.95
10
$71.21
25
$67.46
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Relatively short thermal delay and very low magnetic trip point
Approvals
UL 508
Characteristic
Z Curve
Current Rating
0.5 A
Maximum Ambient Temperature
40 °C
Mounting Type
DIN Rail Mount
Number of Poles
2
Standards
UL 508 Listed
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 V
Overview
The V EA Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and offer a good equivalent to fused systems. Application specific trip curves of B, C, D, E, G and Z, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars, and much more.
Features:
480Y/277 VAC
0.3 to 63 Amps
Line and Load Terminals Included
Ring Tongue Styles Available
Features: