Location: 
All Products

Altech Corp 2E16UM

Altech Corp - 2E16UM - CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 16A; DIN RAIL; 2 POLE; DUAL TERM; E View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 16A; DIN RAIL; 2 POLE; DUAL TERM; E
Mfr. Part#:
2E16UM

Allied Stock#: 70076230

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$48.71 (Each)
1$48.710
15$46.270
25$44.890
50$43.990
100$43.550
Availability

0 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: V-EA Series
Characteristic: E
Current Rating: 4 A
Dimensions: 2.94 L x 1.38 W x 3.67 H in.
Mounting Type: DIN Rail
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: CSA C22.2 No. 14 Certified/UL508 Listed
Termination: Screws
Time, Trip: 100 ms
Type: Thermal/Magnetic
Voltage Rating: 277 VAC

Overview

UL® listed to UL508 and CSA certified to C22.2 No. 14 V-EA manual motor controllers are horsepower rated for AC across-the-line motor starting, suitable for motor disconnect means and overload protection. They also can be used for AC general use, AC resistance, AC discharge lamps and AC incandescent lamps. Altech/ABL SURSUM V-EA miniature DIN rail mount circuit breakers provide an opportunity for major cost and installation time savings and superior circuit protection. Six trip characteristics are UL® listed. All trip characteristics are internationally defined and accepted. The “G” characteristic matches USA and Canadian thermal/magnetic trip norms. All rated currents have the same housing dimensions and terminal sizes. The V-EA can be loaded with full rated current (100% breaker). Recognized with Line/Load reversibility, i.e., power feed can be field or factory wired to the screw-cage clamp terminals at the “top,” range 18 AWG to 3 AWG, or at the “bottom,” range 18 AWG to 2 AWG. The V-EA/U is intended for OEM industrial applications.

Technical Specifications
  • Voltage Rating: 480Y/277 VAC (480 VAC phase-to-phase, 277 VAC phase-to-ground/neutral).
  • Interrupting Capacity: 10 kA with UL® listed RK5 back-up fuse or MCCB.
  • Electrical/Mechanical Endurance: 10,000 ON/OFF operations.
  • Calibration Temperature: 40°C (104°F).
  • Terminal Tightening Torque: 20 in.-lb.
  • International Approvals: For various trip characteristics and rated currents, Germanischer Lloyd, SEV, SEMKO, NEMKO, etc. VDE approved on up to 25 A on B, C, and D-trip. CE mark is standard.

    E*-Characteristic — Thermal one-hour trip zone 1.05-1.35 times rated current (RC): Magnetic 100 ms trip boundary 14 to 18 times RC.
  • UL508 Listed V-EA Miniature Circuit Breakers/Manual Motor Controllers
  • Rated Current: 30 A 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit
  • DIN Rail Mount
  • 17.5 mm Width per Pole
  • Thermal Magnetic
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.