Altech Corp 2DU50R
Mini Circuit Breaker, Thermal, DIN Rail, 50A, 2 Pole, 480Y/277 VAC, R Series
Mfr. Part #: 2DU50R / RS Stock #: 70075752
Price
Qty.
Standard Price
1
$36.40
10
$34.58
25
$32.76
50
$30.94
100
$29.12
250
$27.30
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
D Curve
Current Rating
50 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Special Features
Trip Indicator
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V
Overview
The R Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems. Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more.
Features:
Supplemental rotector
Use as overcurrent protector
UL 1077-E301611
B, C, D trip charactersitics
Finger safe terminals
480Y/277 VAC
0.5 to 63 A
Line and load terminals included
Positive trip indicator
Features: