Altech Corp 2D13UM
Circuit Breaker, Thermal Magnetic, 13A, 2 Pole, D Trip, Ring Tongue, V-EA Series
Mfr. Part #: 2D13UM / RS Stock #: 70076208
Price
Qty.
Standard Price
1
$49.51
10
$47.04
25
$44.56
50
$42.08
100
$39.61
250
$37.13
Additional Inventory
Can ship in 10 days:
7
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
CSA C22.2 No. 14 Certified ; UL 508 Listed
Characteristic
D Curve
Current Rating
13 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Standards
CSA C22.2 No. 14 Certified ; UL 508 Listed
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 V
Overview
The V EA Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and offer a good equivalent to fused systems. Application specific trip curves of B, C, D, E, G and Z, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars, and much more.
Features:
480Y/277 VAC
0.3 to 63 Amps
Line and Load Terminals Included
Ring Tongue Styles Available
Features: