Altech Corp 29.008
Conn; Term Blk; PCB; Tubular Screw; 8; 3.5 mm; Front; 28-16 AWG; 6 A; 300 V
Mfr. Part #: 29.008 / RS Stock #: 70077474
Price
Qty.
Standard Price
30
$3.25
150
$2.99
300
$2.60
600
$2.27
1500
$1.95
Additional Inventory
Can ship in 10 days:
3549
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Color
Gray
Current Rating
6 A
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
8
Pin Spacing
3.5 mm ; 0.138 in
Primary Type
PCB Mount
Special Features
Single Mold
Termination
Through Hole
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
Front
Wire Size
16-28 AWG
Wire Termination Type
Screw
Overview
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- AK550. 3.5 mm (0.138") pin spacing, 6 A, 300 V, 28-16 AWG.8.3 mm (0.33") high, with wire protector. Subminiature design provides small footprint and the highest circuit density available. 0.9 mm (0.035") dia. round pins. - Color: Gray.