Altech Corp 2787.0
Insulated Crimp Bootlace Ferrule 25mm Pin Length 3/0 AWG Wire Size Red
Mfr. Part #: 2787.0 / RS Stock #: 70077395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.47
5
$84.15
10
$76.38
50
$70.43
Additional Inventory
Can ship in 10 days:
1119
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Insulation Material
Polypropylene
Insulation Type
Insulated
Number of Wires
1
Overall Length
1.73 ” in
Package Quantity
25
Style
Standard
Type
Single Wire
Wire Entry Dimension
0.75 in
Wire Size
3/0 AWG
Overview
Insure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs.
- Sleeve: Polypropylene. - Tube: Tin-plated copper.