Altech Corp. 2401.0

Altech Corp. - 2401.0 - Ferrule;  14 AWG;  HI-2.5/18;  0.47 in.;  0.71 in.;  0.47 in. L x 0.1 in. Dia.;  Blue View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp. Ferrule; 14 AWG; HI-2.5/18; 0.47 in.; 0.71 in.; 0.47 in. L x 0.1 in. Dia.; Blue
Mfr. Part#:
2401.0

Allied Stock#: 70078407
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$31.54 (Pack of 100)
1$31.540
15$28.410
25$26.770
50$25.220
100$23.910
Availability

86 can ship immediately.

24451 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Tin-Plated Copper Tube, Polypropylene Sleeve, Ferrule Insulateds

Insure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs.
Sleeve: Polypropylene. Tube: Tin-plated copper.
Ferrule insure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices.Insulated Ferrule prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.