Location: 
All Products

Altech Corp 2399.0

Altech Corp - 2399.0 - Ferrule;  18 AWG;  HI-1/12;  0.24 in.;  0.47 in.;  0.24 in. L x 0.07 in. Dia. View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Ferrule; 18 AWG; HI-1/12; 0.24 in.; 0.47 in.; 0.24 in. L x 0.07 in. Dia.
Mfr. Part#:
2399.0

Allied Stock#: 70078404

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$13.41 (Pack of 100)
1$13.410
15$12.090
25$11.410
50$10.730
100$10.170
Availability

216 can ship immediately.

37400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Industry Standard Series
Color: Yellow
Contact Plating: Tin
Diameter, Cable Insulation: 0.30 in. Dia.
Dimension, Wire Entry: 0.14
Dimensions, Ferrule: 0.24 in. L x 0.07 in. Dia.
Ferrule Type: HI-1⁄12
Insulation Material: Polypropylene
Insulation Type: Insulated
Length, Overall: 0.47 "
Length, Stripping: 0.24 in.
Material, Contact: Copper
Number of Wires: 1
Package Quantity: 500/100
Primary Type: Ferrule
Style: Standard
Type: Single Wire
Wire Size: 18 AWG
Wire, AWG: 18

Overview

Tin-Plated Copper Tube, Polypropylene Sleeve, Ferrule Insulateds

Insure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs.
Sleeve: Polypropylene. Tube: Tin-plated copper.
Ferrule insure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices.Insulated Ferrule prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.
Accessories