Altech Corp 20NH00GL
Fuse, Pwr Dist, Slow Blow, 20A, Class gL/gG, Dims 2.05x1.1x1.67", Blade
Mfr. Part #: 20NH00GL / RS Stock #: 70025212
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$13.60
15
$12.92
30
$12.24
150
$11.56
300
$10.88
750
$10.20
Additional Inventory
Can ship in 10 days:
8
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Class
Class gL/gG
Current Rating
20 A
Current, Ratings
20 Amp
Dimensions
3.11 in L
Fuse Type
Knife Blade
Mounting Type
Socket Mount
Primary Type
Single Use Fuses
Speed
Slow Blow sec
Termination
Blade
Type
Power Distribution Fuses
Voltage Rating
500 V
Overview
Overview:
Typically used for for power distribution applications and to protect large electrical devices such as motors and drives.
Available in seven sizes with a current range of 2 to 1600 A.
Fuses have knife blades at both ends, which mount into fuse bases.
Bases available in 1-Pole or 3-Pole designs, panel or DIN-rail mount.
gL/gG - Line Protection operating class is slow acting and typically used for distribution circuits or resistive loads.
Typically used for for power distribution applications and to protect large electrical devices such as motors and drives.
Available in seven sizes with a current range of 2 to 1600 A.
Fuses have knife blades at both ends, which mount into fuse bases.
Bases available in 1-Pole or 3-Pole designs, panel or DIN-rail mount.
gL/gG - Line Protection operating class is slow acting and typically used for distribution circuits or resistive loads.